Part Details for S24SP05008PDFA by Eltek
Overview of S24SP05008PDFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S24SP05008PDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S24SP05008PDFA
|
Avnet Abacus | Module DC-DC 1-OUT 5V 8A 40W 6-Pin DIP (Alt: S24SP05008PDFA) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |