Part Details for S250-12R-5 by Panduit Corp
Overview of S250-12R-5 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S250-12R-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4033
|
Newark | Tubular Ring Terminal, Non-Insulated, 25 Rohs Compliant: Yes |Panduit S250-12R-5 Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 5 |
|
$49.9200 / $57.5000 | Buy Now |
DISTI #
97B4033
|
Avnet Americas | Tubular 66.04mm 29.72mm Tin - Boxed Product (Development Kits) (Alt: 97B4033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 0 |
|
$49.9200 / $57.5000 | Buy Now |
DISTI #
71947995
|
RS | Tubular Ring Terminal, 250 kcmil, 1/2 stud size, non-insulated | Panduit S250-12R-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8800 / $11.2500 | RFQ |
|
Onlinecomponents.com | Tubular 66.04mm 29.72mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000632659
|
Sager | Terminals Tubular Ring Term non-insulated, 25 | 0 |
|
Buy Now |
Part Details for S250-12R-5
S250-12R-5 CAD Models
S250-12R-5 Part Data Attributes
|
S250-12R-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S250-12R-5
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 250 AWG |