Part Details for S25FL128SAGBHI200 by Cypress Semiconductor
Overview of S25FL128SAGBHI200 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGBHI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3083
|
Newark | Memory, Flash, 128Mb, 24Bga, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Bga, No. Of Pins:24Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltage Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGBHI200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2593 |
|
$3.3800 / $4.4500 | Buy Now |
|
Quest Components | 128MX1 FLASH 3V PROM | 20 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | S25FL128SAGBHI200 - 128 Mb (16 MB)/256 Mb (32 MB) FL-S Flash RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$2.6500 / $3.1100 | Buy Now |
DISTI #
2340541
|
element14 Asia-Pacific | MEMORY, FLASH, 128MB, 24BGA RoHS: Compliant Min Qty: 1 Container: Each | 2593 |
|
$3.4860 / $4.6602 | Buy Now |
|
LCSC | TBGA-24 NOR FLASH ROHS | 3 |
|
$6.0701 / $6.3685 | Buy Now |
Part Details for S25FL128SAGBHI200
S25FL128SAGBHI200 CAD Models
S25FL128SAGBHI200 Part Data Attributes
|
S25FL128SAGBHI200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHI200
Cypress Semiconductor
Flash, 32MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |