-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PBGA24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGBHI200-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2213 In Stock |
|
$3.3389 / $4.6200 | Buy Now |
DISTI #
S25FL128SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHI200) RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0943 / $3.9479 | Buy Now |
DISTI #
797-25FL128SAGBHI200
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 3081 |
|
$3.0700 / $4.4500 | Buy Now |
|
Future Electronics | S25FL128S Series 3.6 V 128 Mb (16 M x 8) Industrial Grade Serial Flash - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Container: Tray | 2704Tray |
|
$3.0700 / $3.2400 | Buy Now |
DISTI #
S25FL128SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHI200) RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0943 / $3.9479 | Buy Now |
DISTI #
S25FL128SAGBHI200
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, BGA24, serial Min Qty: 1 | 0 |
|
$2.6700 / $3.8200 | RFQ |
DISTI #
S25FL128SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHI200) RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.0943 / $3.9479 | Buy Now |
DISTI #
2340541
|
Farnell | MEMORY, FLASH, 128MB, 24BGA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2593 |
|
$3.3967 / $4.9952 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 338 | 1352 |
|
$3.5200 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGBHI200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHI200
Infineon Technologies AG
Flash, 32MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |