-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PBGA24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGBHIA10-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1432 In Stock |
|
$3.3389 / $4.6200 | Buy Now |
DISTI #
S25FL128SAGBHIA10
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHIA10) RoHS: Compliant Min Qty: 241 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1788 Partner Stock |
|
$2.5792 / $3.1200 | Buy Now |
DISTI #
S25FL128SAGBHIA10
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHIA10) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.3077 | Buy Now |
DISTI #
797-25FL128SAGBHIA10
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 1452 |
|
$3.1700 / $4.4300 | Buy Now |
|
Future Electronics | S25FL128S Series 3.6 V 128Mb (16 M x 8) Industrial Grade Serial Flash - BGA-24 RoHS: Non Compliant pbFree: No Min Qty: 1690 Package Multiple: 338 Container: Tray | 0Tray |
|
$3.1700 | Buy Now |
DISTI #
S25FL128SAGBHIA10
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHIA10) RoHS: Compliant Min Qty: 241 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1788 Partner Stock |
|
$2.5792 / $3.1200 | Buy Now |
DISTI #
S25FL128SAGBHIA10
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHIA10) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.3077 | Buy Now |
|
Ameya Holding Limited | IC FLASH 128MBIT 133MHZ 24BGA | 726 |
|
RFQ | |
DISTI #
SMC-S25FL128SAGBHIA10
|
Sensible Micro Corporation | Ic, Mirrorbit Flash Non-Volatile Cmos 3.0 Volt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGBHIA10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHIA10
Infineon Technologies AG
Flash, 32MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL128SAGBHIA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGBHIA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGBHIA10 | Flash, 32MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL128SAGBHIA10 vs S25FL128SAGBHIA10 |