Part Details for S25FL256LAGBHM020 by Cypress Semiconductor
Overview of S25FL256LAGBHM020 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256LAGBHM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9876
|
Newark | Flash Memory, Aec-Q100, 256Mbit, Bga-24, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Bga, No. Of Pins:24Pins, Clock Frequency:133Mhz, Access Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256LAGBHM020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6900 / $8.9900 | Buy Now |
DISTI #
2156-S25FL256LAGBHM020-ND
|
DigiKey | SERIAL FLASH, 256MB Min Qty: 47 Container: Bulk MARKETPLACE PRODUCT |
2126 In Stock |
|
$6.4200 | Buy Now |
|
Rochester Electronics | S25FL256L - (32-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 2126 |
|
$5.5000 / $6.4800 | Buy Now |
DISTI #
2771151
|
element14 Asia-Pacific | FLASH MEMORY, AEC-Q100, 256MBIT, BGA-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1457 / $9.1335 | Buy Now |
Part Details for S25FL256LAGBHM020
S25FL256LAGBHM020 CAD Models
S25FL256LAGBHM020 Part Data Attributes:
|
S25FL256LAGBHM020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL256LAGBHM020
Cypress Semiconductor
Flash, 64MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-09-26 | |
Additional Feature | IT ALSO HAVE MEMORY WIDTH X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm |