Part Details for S25FS128SAGBHI200 by Cypress Semiconductor
Overview of S25FS128SAGBHI200 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SAGBHI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1002
|
Newark | Nor/Tray |Cypress Infineon Technologies S25FS128SAGBHI200 Min Qty: 676 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-S25FS128SAGBHI200-ND
|
DigiKey | FLASH - NOR MEMORY IC 128MB (16M Min Qty: 186 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
186 In Stock |
|
$2.7800 | Buy Now |
|
Quest Components | 39 |
|
$2.6200 / $3.9300 | Buy Now | |
|
Flip Electronics | Stock, ship today | 10167 |
|
$2.0800 | RFQ |
Part Details for S25FS128SAGBHI200
S25FS128SAGBHI200 CAD Models
S25FS128SAGBHI200 Part Data Attributes
|
S25FS128SAGBHI200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGBHI200
Cypress Semiconductor
Flash, 128MX1, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm |