Part Details for S25FS128SAGBHI200 by Infineon Technologies AG
Overview of S25FS128SAGBHI200 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SAGBHI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SAGBHI200-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
417 In Stock |
|
$3.0354 / $4.2000 | Buy Now |
DISTI #
797-25FS128SAGBHI200
|
Mouser Electronics | NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash RoHS: Compliant | 443 |
|
$2.8800 / $4.0800 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 24-BGA (8x6) RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Container: Tray | 0Tray |
|
$2.7800 / $2.9200 | Buy Now |
|
Ameya Holding Limited | 221 |
|
RFQ |
Part Details for S25FS128SAGBHI200
S25FS128SAGBHI200 CAD Models
S25FS128SAGBHI200 Part Data Attributes
|
S25FS128SAGBHI200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGBHI200
Infineon Technologies AG
Flash, 16MX8, PDGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS128SAGBHI200
This table gives cross-reference parts and alternative options found for S25FS128SAGBHI200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SAGBHI200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SAGBHI200 | Flash, 128MX1, PBGA24, BGA-24 | Cypress Semiconductor | S25FS128SAGBHI200 vs S25FS128SAGBHI200 |