Part Details for S25FS256SAGBHI200 by Cypress Semiconductor
Overview of S25FS256SAGBHI200 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FS256SAGBHI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1011
|
Newark | Nor/Tray |Cypress Infineon Technologies S25FS256SAGBHI200 Min Qty: 676 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-S25FS256SAGBHI200-ND
|
DigiKey | 1.8 V, SERIAL PERIPHERAL INTERFA Min Qty: 150 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
4967 In Stock |
|
$3.7567 | Buy Now |
|
Rochester Electronics | S25FS256S - 256-Mbit MIRRORBIT Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 665 |
|
$3.2500 / $3.8200 | Buy Now |
|
Flip Electronics | Stock, ship today | 7102 |
|
$2.8100 | RFQ |
Part Details for S25FS256SAGBHI200
S25FS256SAGBHI200 CAD Models
S25FS256SAGBHI200 Part Data Attributes
|
S25FS256SAGBHI200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS256SAGBHI200
Cypress Semiconductor
Memory Controller, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm |