Part Details for S25FS256SAGBHI200 by Infineon Technologies AG
Overview of S25FS256SAGBHI200 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25FS256SAGBHI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5957
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FS256SAGBHI200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3900 / $5.5200 | Buy Now |
DISTI #
448-S25FS256SAGBHI200-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3746 In Stock |
|
$3.8976 / $5.4600 | Buy Now |
DISTI #
S25FS256SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 24-Pin FBGA Tray - Trays (Alt: S25FS256SAGBHI200) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.0610 | Buy Now |
DISTI #
797-25FS256SAGBHI200
|
Mouser Electronics | NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash RoHS: Compliant | 124 |
|
$3.8300 / $5.3800 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (8x6) RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Container: Tray | 0Tray |
|
$3.7600 / $3.8800 | Buy Now |
|
Quest Components | 1009 |
|
$9.3345 / $14.0018 | Buy Now | |
DISTI #
S25FS256SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 24-Pin FBGA Tray - Trays (Alt: S25FS256SAGBHI200) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.0610 | Buy Now |
|
Ameya Holding Limited | 62 |
|
RFQ | ||
DISTI #
S25FS256SAGBHI200
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 24-Pin FBGA Tray - Trays (Alt: S25FS256SAGBHI200) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.0610 | Buy Now |
DISTI #
4128103
|
Farnell | FLASH MEMORY, 256MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.3458 / $5.9818 | Buy Now |
Part Details for S25FS256SAGBHI200
S25FS256SAGBHI200 CAD Models
S25FS256SAGBHI200 Part Data Attributes
|
S25FS256SAGBHI200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS256SAGBHI200
Infineon Technologies AG
Flash, 32MX8, PDGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS256SAGBHI200
This table gives cross-reference parts and alternative options found for S25FS256SAGBHI200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS256SAGBHI200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS256SAGBHI203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHI203 |
S25FS256SAGBHM200 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHM200 |
S25FS256SAGBHV203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHV203 |
S25FS256SAGBHM203 | Flash, 32MX8, PDGA24, BGA-24 | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHM203 |
S25FS256SAGBHI201 | Flash, | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHI201 |
S25FS256SAGBHV203 | Memory Controller, BGA-24 | Cypress Semiconductor | S25FS256SAGBHI200 vs S25FS256SAGBHV203 |
S25FS256SAGBHV201 | Flash, | Infineon Technologies AG | S25FS256SAGBHI200 vs S25FS256SAGBHV201 |