Part Details for S25HS01GTFABHI030 by Infineon Technologies AG
Overview of S25HS01GTFABHI030 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25HS01GTFABHI030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25HS01GTFABHI030-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1020 In Stock |
|
$12.5876 / $16.7500 | Buy Now |
DISTI #
S25HS01GTFABHI030
|
Avnet Americas | NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray - Trays (Alt: S25HS01GTFABHI030) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.6400 | Buy Now |
DISTI #
727-S25HS01GTFABHI30
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$11.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$11.0000 | Buy Now |
|
Rochester Electronics | S25HS01GT - 1Gb SEMPER Flash Quad SPI RoHS: Compliant Status: Active Min Qty: 1 | 308 |
|
$10.9100 / $12.8300 | Buy Now |
DISTI #
S25HS01GTFABHI030
|
Avnet Americas | NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray - Trays (Alt: S25HS01GTFABHI030) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$13.6400 | Buy Now |
DISTI #
SP005658821
|
EBV Elektronik | NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray (Alt: SP005658821) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 1 Weeks, 2 Days | EBV - 1300 |
|
Buy Now | |
DISTI #
3935547
|
Farnell | FLASH MEMORY, 1GBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1299 |
|
$15.6060 / $21.4286 | Buy Now |
Part Details for S25HS01GTFABHI030
S25HS01GTFABHI030 CAD Models
S25HS01GTFABHI030 Part Data Attributes:
|
S25HS01GTFABHI030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25HS01GTFABHI030
Infineon Technologies AG
Flash, 128MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 2560000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00051 A | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Protection | HARDWARE |