S25VB20
Description: Bridge Rectifier Diode, 25A, 200V V(RRM)

Overview of S25VB20 by Aristo-Craft/ L M P Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for S25VB20 by Aristo-Craft/ L M P Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25VB20 by Aristo-Craft/ L M P Inc

S25VB20
Aristo-Craft/ L M P Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARISTO-CRAFT/ L M P INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
25 A
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Want to compare parts?
  1. S25VB20
    Aristo-Craft/ L M P Inc
    Bridge Rectifier Diode, 25A, 200V V(RRM)
    VS

Related Parts for S25VB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25VB20 by Aristo-Craft/ L M P Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25VB20 by Aristo-Craft/ L M P Inc

Select Manufacturer
Which Manufacturer of S25VB20 would you like to use for your alert(s)?
  • Please alert me when S25VB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25VB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25VB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25VB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25VB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25VB20 by Aristo-Craft/ L M P Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: