Part Details for S25VB20 by LRC Leshan Radio Co Ltd
Overview of S25VB20 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for S25VB20
S25VB20 CAD Models
S25VB20 Part Data Attributes
|
S25VB20
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S25VB20
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 25A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for S25VB20
This table gives cross-reference parts and alternative options found for S25VB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25VB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB252GM | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | S25VB20 vs SB252GM |
GBPC2502-T | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | S25VB20 vs GBPC2502-T |
GBPC2502-W | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | S25VB20 vs GBPC2502-W |
KBPC2502(W) | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | S25VB20 vs KBPC2502(W) |
SB252M | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | S25VB20 vs SB252M |
GBPC2502W | Bridge Rectifier Diode, 25A, 200V V(RRM), | HY Electronic Corp | S25VB20 vs GBPC2502W |
SB252GW | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | S25VB20 vs SB252GW |
GBPC2502W | 200V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | S25VB20 vs GBPC2502W |
SB252W | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | S25VB20 vs SB252W |
KBPC2502W | Bridge Rectifier Diode, 25A, 200V V(RRM), | JGD Semiconductors Co Ltd | S25VB20 vs KBPC2502W |