Part Details for S271K43SL0N6TK5R by Vishay Intertechnologies
Overview of S271K43SL0N6TK5R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S271K43SL0N6TK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2925
|
Newark | Disc Capacitor, 270Pf, 1Kv, Sl0, Radial Rohs Compliant: Yes |Vishay S271K43SL0N6TK5R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9250 |
|
$0.1340 / $0.3980 | Buy Now |
DISTI #
92K9660
|
Newark | S 1Kv 270Pf ± 10% Sl0 Reel E3 |Vishay S271K43SL0N6TK5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0930 | Buy Now |
DISTI #
S271K43SL0N6TK5R
|
Avnet Americas | Cap Ceramic 270pF 1000V SL0 10% (11 X 4mm) Radial 5mm 125°C T/R - Tape and Reel (Alt: S271K43SL0N6TK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 / $0.0945 | Buy Now |
DISTI #
594-S271K43SL0N6TK5R
|
Mouser Electronics | Ceramic Disc Capacitors .2LS 270PF 1KV 10% RoHS: Compliant | 9269 |
|
$0.0720 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0735 | Buy Now |
DISTI #
S271K43SL0N6TK5R
|
Avnet Abacus | (Alt: S271K43SL0N6TK5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |