Part Details for S29AL008J70BFI013 by Infineon Technologies AG
Overview of S29AL008J70BFI013 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70BFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0099
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29AL008J70BFI013 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62AK5971
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29AL008J70BFI013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $2.3300 | Buy Now |
DISTI #
448-S29AL008J70BFI013CT-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
S29AL008J70BFI013
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL008J70BFI013) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
DISTI #
797-29AL008J70BFI013
|
Mouser Electronics | NOR Flash 8Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 2474 |
|
$1.4300 / $2.2300 | Buy Now |
|
Future Electronics | S29AL008J Series 3.6 V 8 Mb (1 M x 8 / 512 K x 16) 70 ns Parallel Flash - BGA-48 RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4300 / $1.4700 | Buy Now |
DISTI #
S29AL008J70BFI013
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL008J70BFI013) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
|
Ameya Holding Limited | 1237 |
|
RFQ | ||
DISTI #
S29AL008J70BFI013
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin FBGA T/R - Tape and Reel (Alt: S29AL008J70BFI013) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
DISTI #
4128119
|
Farnell | FLASH MEMORY, 8MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7313 / $2.7676 | Buy Now |
Part Details for S29AL008J70BFI013
S29AL008J70BFI013 CAD Models
S29AL008J70BFI013 Part Data Attributes
|
S29AL008J70BFI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70BFI013
Infineon Technologies AG
Flash, 512KX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL008J70BFI013
This table gives cross-reference parts and alternative options found for S29AL008J70BFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70BFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008J70BFI013 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL008J70BFI013 vs S29AL008J70BFI013 |
M29W800FT7AZA3E | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI013 vs M29W800FT7AZA3E |
S29AL008D70BFN010 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL008J70BFI013 vs S29AL008D70BFN010 |
M29W800FT70ZA3E | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI013 vs M29W800FT70ZA3E |
M29W800DT70ZA6 | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29AL008J70BFI013 vs M29W800DT70ZA6 |
M29W800FT7AZA3ST | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI013 vs M29W800FT7AZA3ST |
S29AL008D70BAN010 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL008J70BFI013 vs S29AL008D70BAN010 |
M29W800FT70ZA3F | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI013 vs M29W800FT70ZA3F |
M29W800FT70ZA3T | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI013 vs M29W800FT70ZA3T |
MX29LV800CTXBI-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | Macronix International Co Ltd | S29AL008J70BFI013 vs MX29LV800CTXBI-70 |