Part Details for S29AL008J70BFI020 by Infineon Technologies AG
Overview of S29AL008J70BFI020 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70BFI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL008J70BFI020-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7277 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
797-S29AL008J70BFI02
|
Mouser Electronics | NOR Flash 8Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 5662 |
|
$1.4300 / $1.9900 | Buy Now |
|
Future Electronics | S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4102Tray |
|
$1.4300 / $1.6500 | Buy Now |
|
Ameya Holding Limited | S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48 | 2831 |
|
RFQ | |
DISTI #
ICPROM10824
|
Rutronik | Parallel NOR 8M x8 TSOP48 70ns bottom RoHS: Compliant Min Qty: 338 Package Multiple: 338 Container: Tray |
Stock DE - 3380 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8000 / $2.5000 | Buy Now |
DISTI #
SP005672843
|
EBV Elektronik | (Alt: SP005672843) RoHS: Compliant Min Qty: 3380 Package Multiple: 3380 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1791320
|
Farnell | IC, MEMORY, FLASH, 8M, 3V, 48FPBGA RoHS: Compliant Min Qty: 3380 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.4912 | Buy Now |
|
New Advantage Corporation | S29AL008X Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - FBGA-48 RoHS: Compliant Min Qty: 1 Package Multiple: 338 | 3042 |
|
$1.7600 / $1.8900 | Buy Now |
Part Details for S29AL008J70BFI020
S29AL008J70BFI020 CAD Models
S29AL008J70BFI020 Part Data Attributes
|
S29AL008J70BFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70BFI020
Infineon Technologies AG
Flash, 512KX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL008J70BFI020
This table gives cross-reference parts and alternative options found for S29AL008J70BFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70BFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008J70BFI023 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL008J70BFI020 vs S29AL008J70BFI023 |
S29AL008J70BFN040 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | Spansion | S29AL008J70BFI020 vs S29AL008J70BFN040 |
M29W800FB7AZA6SE | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI020 vs M29W800FB7AZA6SE |
AM29LV800BB-70WBI | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | S29AL008J70BFI020 vs AM29LV800BB-70WBI |
AT49LV801-70CI | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 | Atmel Corporation | S29AL008J70BFI020 vs AT49LV801-70CI |
MX26LV800BXEC-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | S29AL008J70BFI020 vs MX26LV800BXEC-70 |
M29W800FB7AZA6ST | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI020 vs M29W800FB7AZA6ST |
AM29LV800DB-70WBI | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | S29AL008J70BFI020 vs AM29LV800DB-70WBI |
M29W800DXB70ZA6T | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29AL008J70BFI020 vs M29W800DXB70ZA6T |
M29W800FB7AZA3SF | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL008J70BFI020 vs M29W800FB7AZA3SF |