-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512KX16, 70ns, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL008J70TFI010-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7309 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
797-29AL008J70TFI010
|
Mouser Electronics | NOR Flash 8Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 15005 |
|
$1.4100 / $1.8900 | Buy Now |
|
Future Electronics | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1465Tray |
|
$1.4600 / $1.6400 | Buy Now |
DISTI #
S29AL008J70TFI010
|
TME | IC: FLASH memory, 8MbFLASH, CFI,parallel, TSSOP48, parallel Min Qty: 1 | 1056 |
|
$2.7500 / $4.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 586 |
|
$2.2188 | Buy Now |
|
Ameya Holding Limited | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 | 7502 |
|
RFQ | |
DISTI #
ICPROM10597
|
Rutronik | Parallel NOR 8M x8 TSOP48 70ns RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray |
Stock DE - 864 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8000 / $2.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 160 |
|
$1.9252 | Buy Now | |
DISTI #
SP005672889
|
EBV Elektronik | (Alt: SP005672889) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 1152 |
|
$1.7600 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29AL008J70TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI010
Infineon Technologies AG
Flash, 512KX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for S29AL008J70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DT-70FI | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI010 vs AM29LV800DT-70FI |
AM29DL800BT70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI010 vs AM29DL800BT70FC |
MX26LV800ATTC-70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J70TFI010 vs MX26LV800ATTC-70 |
S29AL008D70TFN010 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29AL008J70TFI010 vs S29AL008D70TFN010 |
TE28F800C3TD70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI010 vs TE28F800C3TD70 |
M28W800BT70N6 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI010 vs M28W800BT70N6 |
M28W800CT70N6T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI010 vs M28W800CT70N6T |
M29W800FT7AN3F | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI010 vs M29W800FT7AN3F |
MBM29LV800TA-70PFTN | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29AL008J70TFI010 vs MBM29LV800TA-70PFTN |
M29W800FT70N6ST | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI010 vs M29W800FT70N6ST |