-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512KX16, 70ns, PDSO48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL008J70TFI020-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
39621 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
797-29AL008J70TFI020
|
Mouser Electronics | NOR Flash 8Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 29656 |
|
$1.3400 / $1.8600 | Buy Now |
|
Future Electronics | S29AL008J Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4126Tray |
|
$1.3300 / $1.5000 | Buy Now |
DISTI #
S29AL008J70TFI020
|
TME | IC: FLASH memory, 8MbFLASH, CFI,parallel, TSSOP48, parallel Min Qty: 1 | 553 |
|
$2.8200 / $4.2200 | Buy Now |
|
Ameya Holding Limited | S29AL008J Series 8 Mbit (8M x 1) 3 V Boot Sector NOR Flash Memory - TSOP-48 | 15671 |
|
RFQ | |
DISTI #
ICPROM10505
|
Rutronik | Parallel NOR 8M x8 TSOP48 70ns RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray |
Stock DE - 864 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8000 / $2.5000 | Buy Now |
DISTI #
SMC-S29AL008J70TFI020
|
Sensible Micro Corporation | Ic Memory Flash 4Mb 3.0V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 2 |
|
$1.2936 / $1.3920 | RFQ |
DISTI #
SP005672897
|
EBV Elektronik | (Alt: SP005672897) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 2 Days | EBV - 5760 |
|
Buy Now | |
DISTI #
2750426
|
element14 Asia-Pacific | FLASH MEMORY, 8MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 1 Container: Each | 3938 |
|
$1.6292 / $2.3411 | Buy Now |
DISTI #
2750426
|
Farnell | FLASH MEMORY, 8MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 3938 |
|
$1.5360 / $2.5101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29AL008J70TFI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI020
Infineon Technologies AG
Flash, 512KX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for S29AL008J70TFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DB70N1T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M29W800DB70N1T |
M29W800FT7AN6T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M29W800FT7AN6T |
MBM29LV800BA-70PFTN-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29AL008J70TFI020 vs MBM29LV800BA-70PFTN-E1 |
AM29LV800DB-70EF | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29AL008J70TFI020 vs AM29LV800DB-70EF |
M29W800FB7AN3SE | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI020 vs M29W800FB7AN3SE |
M29W800FB70N3F | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI020 vs M29W800FB70N3F |
S29AL008J70TFI020 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AL008J70TFI020 vs S29AL008J70TFI020 |
MBM29DL800BA-70PFTR-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | S29AL008J70TFI020 vs MBM29DL800BA-70PFTR-E1 |
M29W800FB70N3T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI020 vs M29W800FB70N3T |
M29W800DB70N1 | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI020 vs M29W800DB70N1 |