Part Details for S29AL008J70TFI023 by Infineon Technologies AG
Overview of S29AL008J70TFI023 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70TFI023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0101
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29AL008J70TFI023 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29AL008J70TFI023CT-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
S29AL008J70TFI023
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29AL008J70TFI023) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
DISTI #
797-S29AL008J70TFI02
|
Mouser Electronics | NOR Flash 8M 3V 70ns Parallel NOR Flash RoHS: Compliant | 6158 |
|
$1.4000 / $2.2300 | Buy Now |
|
Future Electronics | S29AL008J Series 8 Mb (1M x 8/512K x 16) 3.6 V Boot Sector Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.3800 | Buy Now |
DISTI #
S29AL008J70TFI023
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29AL008J70TFI023) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
|
Ameya Holding Limited | S29AL008J Series 8 Mb (1M x 8/512K x 16) 3.6 V Boot Sector Flash - TSOP-48 | 15671 |
|
RFQ | |
DISTI #
S29AL008J70TFI023
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29AL008J70TFI023) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
DISTI #
2646435
|
Farnell | FLASH MEMORY, 8MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 784 |
|
$1.5232 / $2.5095 | Buy Now |
DISTI #
2646435RL
|
Farnell | FLASH MEMORY, 8MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 784 |
|
$1.5232 / $1.6980 | Buy Now |
Part Details for S29AL008J70TFI023
S29AL008J70TFI023 CAD Models
S29AL008J70TFI023 Part Data Attributes
|
S29AL008J70TFI023
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI023
Infineon Technologies AG
Flash, 512KX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J70TFI023
This table gives cross-reference parts and alternative options found for S29AL008J70TFI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DB70N1T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI023 vs M29W800DB70N1T |
M29W800FT7AN6T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI023 vs M29W800FT7AN6T |
MBM29LV800BA-70PFTN-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29AL008J70TFI023 vs MBM29LV800BA-70PFTN-E1 |
AM29LV800DB-70EF | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29AL008J70TFI023 vs AM29LV800DB-70EF |
M29W800FB7AN3SE | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | S29AL008J70TFI023 vs M29W800FB7AN3SE |
M29W800FB70N3F | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI023 vs M29W800FB70N3F |
S29AL008J70TFI020 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AL008J70TFI023 vs S29AL008J70TFI020 |
MBM29DL800BA-70PFTR-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | S29AL008J70TFI023 vs MBM29DL800BA-70PFTR-E1 |
M29W800FB70N3T | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI023 vs M29W800FB70N3T |
M29W800DB70N1 | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI023 vs M29W800DB70N1 |