Part Details for S29AL016J70TFI010 by Infineon Technologies AG
Overview of S29AL016J70TFI010 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AL016J70TFI010-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1530 In Stock |
|
$1.7865 / $2.7900 | Buy Now |
DISTI #
797-S29AL016J70TFI01
|
Mouser Electronics | NOR Flash 16Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 16822 |
|
$1.8000 / $2.4600 | Buy Now |
|
Future Electronics | S29AL016J Series 16Mb (2M x 8/1M x 16) 3.6 V 70 ns Boot Sector Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6396Tray |
|
$1.9100 / $2.1900 | Buy Now |
|
Quest Components | FLASH, 1MX16, 70NS, PDSO48 | 5839 |
|
$1.9485 / $3.8970 | Buy Now |
DISTI #
S29AL016J70TFI010
|
TME | IC: FLASH memory, 16MbFLASH, CFI,parallel, TSOP48, parallel Min Qty: 1 | 0 |
|
$3.3800 / $4.8300 | RFQ |
|
Ameya Holding Limited | S29AL016J Series 16 Mb (2M x 8) 70 ns CMOS 3 V-Only Flash Memory - TSOP-48 | 8411 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 96 | 84 |
|
$2.7861 / $2.9014 | Buy Now |
DISTI #
ICPROM10504
|
Rutronik | Parallel NOR 16M TSOP48 70n RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 360 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0200 | Buy Now |
DISTI #
SP005637367
|
EBV Elektronik | (Alt: SP005637367) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2750422
|
Farnell | FLASH MEMORY, 16MBIT, 70NS, TSOP-48 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.9856 / $3.0720 | Buy Now |
Part Details for S29AL016J70TFI010
S29AL016J70TFI010 CAD Models
S29AL016J70TFI010 Part Data Attributes
|
S29AL016J70TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70TFI010
Infineon Technologies AG
Flash, 1MX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016J70TFI010
This table gives cross-reference parts and alternative options found for S29AL016J70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D70TAI013 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | S29AL016J70TFI010 vs S29AL016D70TAI013 |
S29AL016D70TFI013 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AL016J70TFI010 vs S29AL016D70TFI013 |
S29AL016D70TAI010 | Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 | Spansion | S29AL016J70TFI010 vs S29AL016D70TAI010 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016J70TFI010 vs S29AL016J70TFI013 |
MX29LV160BTTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160BTTI-70G |
S29AL016D70TAI012 | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016J70TFI010 vs S29AL016D70TAI012 |
MX29LV160ATTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160ATTI-70 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL016J70TFI010 vs S29AL016J70TFI013 |
EN29LV160T-70TI | Flash, 1MX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | S29AL016J70TFI010 vs EN29LV160T-70TI |
MX29LV160CTTI-70G | Flash, 16MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160CTTI-70G |