Part Details for S29AS016J70BHI040 by Infineon Technologies AG
Overview of S29AS016J70BHI040 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AS016J70BHI040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29AS016J70BHI040-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1686 In Stock |
|
$1.7871 / $2.7900 | Buy Now |
DISTI #
S29AS016J70BHI040
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 2M/1M x 8bit/16bit 48-Pin FBGA Tray - Trays (Alt: S29AS016J70BHI040) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.6756 / $2.0480 | Buy Now |
DISTI #
797-29AS016J70BHI040
|
Mouser Electronics | NOR Flash 16Mb, 1.8V, 70ns Parallel NOR Flash RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1690 Package Multiple: 1690 Container: Tray | 0Tray |
|
$1.5600 | Buy Now |
DISTI #
S29AS016J70BHI040
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 2M/1M x 8bit/16bit 48-Pin FBGA Tray - Trays (Alt: S29AS016J70BHI040) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.6756 / $2.0480 | Buy Now |
DISTI #
S29AS016J70BHI040
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 2M/1M x 8bit/16bit 48-Pin FBGA Tray - Trays (Alt: S29AS016J70BHI040) RoHS: Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.6756 / $2.0480 | Buy Now |
Part Details for S29AS016J70BHI040
S29AS016J70BHI040 CAD Models
S29AS016J70BHI040 Part Data Attributes
|
S29AS016J70BHI040
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AS016J70BHI040
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AS016J70BHI040
This table gives cross-reference parts and alternative options found for S29AS016J70BHI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AS016J70BHI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AS016J70BHI040 | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29AS016J70BHI040 vs S29AS016J70BHI040 |