Part Details for S29GL032N90BFA042 by Infineon Technologies AG
Overview of S29GL032N90BFA042 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90BFA042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0638
|
Newark | S29Gl032N90Bfa042 Rohs Compliant: Yes |Infineon S29GL032N90BFA042 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29GL032N90BFA042TR-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48FBGA Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL032N90BFA042
S29GL032N90BFA042 CAD Models
S29GL032N90BFA042 Part Data Attributes:
|
S29GL032N90BFA042
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90BFA042
Infineon Technologies AG
Flash, 2MX16, 90ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.15 mm |
Alternate Parts for S29GL032N90BFA042
This table gives cross-reference parts and alternative options found for S29GL032N90BFA042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90BFA042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV320CBXBI-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA042 vs MX29LV320CBXBI-90 |
S29GL032N90BFA042 | Flash, 2MX16, 90ns, PBGA48, BGA-48 | Cypress Semiconductor | S29GL032N90BFA042 vs S29GL032N90BFA042 |
M29W320EB90ZA6 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFA042 vs M29W320EB90ZA6 |
M29DW323DB90ZE1 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BFA042 vs M29DW323DB90ZE1 |
MX29LV320MBXEI-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA042 vs MX29LV320MBXEI-90 |
MX29LV320MBXEC-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA042 vs MX29LV320MBXEC-90 |
S29AL032D90BAN042 | Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29GL032N90BFA042 vs S29AL032D90BAN042 |
W19B320SBB9G | Flash, 2MX16, 90ns, PBGA48, TFBGA-48 | Winbond Electronics Corp | S29GL032N90BFA042 vs W19B320SBB9G |
MX29LV320MBXBI-90 | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | Macronix International Co Ltd | S29GL032N90BFA042 vs MX29LV320MBXBI-90 |
MX29LV321DBXBI-90G | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Macronix International Co Ltd | S29GL032N90BFA042 vs MX29LV321DBXBI-90G |