Part Details for S29GL064A11TAIR40 by Spansion
Overview of S29GL064A11TAIR40 by Spansion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064A11TAIR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 293 |
|
RFQ |
Part Details for S29GL064A11TAIR40
S29GL064A11TAIR40 CAD Models
S29GL064A11TAIR40 Part Data Attributes
|
S29GL064A11TAIR40
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064A11TAIR40
Spansion
Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | ALSO CONFIGURABLE 8M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29GL064A11TAIR40
This table gives cross-reference parts and alternative options found for S29GL064A11TAIR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A11TAIR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640MB110EF | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29GL064A11TAIR40 vs AM29LV640MB110EF |
S29GL064A11TAIR43 | Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064A11TAIR43 |
S29GL064A11TFIR42 | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064A11TFIR42 |
S29GL064A11TAIR42 | Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064A11TAIR42 |
AM29LV640MB110REF | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29GL064A11TAIR40 vs AM29LV640MB110REF |
S29GL064M11TFIR42 | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064M11TFIR42 |
S29GL064M11TAIR40 | Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064M11TAIR40 |
S29GL064A11TFIR43 | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064A11TFIR43 |
S29GL064A11TFIR40 | Flash, 4MX16, 110ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064A11TAIR40 vs S29GL064A11TFIR40 |