Part Details for S29GL256N11FAIIH2 by Spansion
Overview of S29GL256N11FAIIH2 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256N11FAIIH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ |
Part Details for S29GL256N11FAIIH2
S29GL256N11FAIIH2 CAD Models
S29GL256N11FAIIH2 Part Data Attributes:
|
S29GL256N11FAIIH2
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N11FAIIH2
Spansion
Flash, 32MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for S29GL256N11FAIIH2
This table gives cross-reference parts and alternative options found for S29GL256N11FAIIH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N11FAIIH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL01GN00FAI010 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL256N11FAIIH2 vs S70GL01GN00FAI010 |
S29GL512N11FAI13 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL256N11FAIIH2 vs S29GL512N11FAI13 |
S29GL512N11FAI013 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL256N11FAIIH2 vs S29GL512N11FAI013 |
S29GL512P13FFIV10 | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N11FAIIH2 vs S29GL512P13FFIV10 |
S29GL512P13FAIV20 | Flash, 32MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 | Cypress Semiconductor | S29GL256N11FAIIH2 vs S29GL512P13FAIV20 |
S29GL512N11FFI013 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N11FAIIH2 vs S29GL512N11FFI013 |
S29GL512N11FFIV23 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL256N11FAIIH2 vs S29GL512N11FFIV23 |
S70GL01GN00FAI022 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S29GL256N11FAIIH2 vs S70GL01GN00FAI022 |
S70GL01GN00FFI012 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, LEAD FREE, BGA-64 | Spansion | S29GL256N11FAIIH2 vs S70GL01GN00FFI012 |
S70GL01GN00FFI013 | Flash, 32MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, LEAD FREE, BGA-64 | Spansion | S29GL256N11FAIIH2 vs S70GL01GN00FFI013 |