Part Details for S29JL032J70TFI320 by Infineon Technologies AG
Overview of S29JL032J70TFI320 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL032J70TFI320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29JL032J70TFI320-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3980 In Stock |
|
$3.7835 / $5.2400 | Buy Now |
DISTI #
S29JL032J70TFI320
|
Avnet Americas | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL032J70TFI320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 408 |
|
$3.3855 / $4.1109 | Buy Now |
DISTI #
797-S29JL032J70TFI32
|
Mouser Electronics | NOR Flash 32Mb 3V 70ns Parallel NOR Flash RoHS: Compliant | 18075 |
|
$3.2000 / $4.1700 | Buy Now |
|
Future Electronics | JL-J Series 32 M (4M x 8-Bit/2M x 16-Bit) 3.6 V Read/Write Flash Memory -TSOP-48 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 1343Tray |
|
$3.1400 / $3.6100 | Buy Now |
DISTI #
S29JL032J70TFI320
|
Avnet Americas | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL032J70TFI320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 408 |
|
$3.3855 / $4.1109 | Buy Now |
DISTI #
S29JL032J70TFI320
|
TME | IC: FLASH memory, 32MbFLASH, CFI,parallel, TSOP48, parallel Min Qty: 1 | 0 |
|
$6.4600 / $8.9800 | RFQ |
|
Ameya Holding Limited | JL-J Series 32 M (4M x 8-Bit/2M x 16-Bit) 3.6 V Read/Write Flash Memory -TSOP-48 | 9037 |
|
RFQ | |
DISTI #
S29JL032J70TFI320
|
Avnet Americas | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray - Trays (Alt: S29JL032J70TFI320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 408 |
|
$3.3855 / $4.1109 | Buy Now |
DISTI #
ICPROM10642
|
Rutronik | Parallel NOR 32M x16 TSOP48 RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray |
Stock DE - 960 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.2500 / $5.8900 | Buy Now |
DISTI #
SP005673941
|
EBV Elektronik | NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray (Alt: SP005673941) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for S29JL032J70TFI320
S29JL032J70TFI320 CAD Models
S29JL032J70TFI320 Part Data Attributes
|
S29JL032J70TFI320
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL032J70TFI320
Infineon Technologies AG
Flash, 2MX16, 70ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J70TFI320
This table gives cross-reference parts and alternative options found for S29JL032J70TFI320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323DB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI320 vs AM29DL323DB70EI |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI320 vs S29JL032J70TFI323 |
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs AM29DL323GB70EIN |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI320 vs S29JL032J70TFI323 |
AM29DL323GB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs AM29DL323GB70EI |
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI320 vs AM29DL323GB70EIN |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs S29JL032J70TFI320 |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI320 vs S29JL032J70TFI320 |