Part Details for S2D10.000000B20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S2D10.000000B20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2D10.000000B20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10mA 30ppm 10MHz CMOS SMD2520-4P Oscillators ROHS | 18 |
|
$0.2462 / $0.4611 | Buy Now |