-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3178
|
Newark | Relay, Dpst, 250Vac, 30Vdc, 4A, Contact Configuration:Dpst, Coil Voltage:24Vdc, Contact Current:4A, Product Range:S Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Relay Terminals:Solderrohs Compliant: Yes |Panasonic S2EB-L2-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $13.0400 | Buy Now |
DISTI #
255-2251-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
372 In Stock |
|
$9.8879 / $16.1800 | Buy Now |
DISTI #
S2EB-L2-24V
|
Avnet Americas | Relay Power 4PST-2NO/2NC 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S2EB-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$9.1136 / $12.0290 | Buy Now |
DISTI #
769-S2EB-L2-24V
|
Mouser Electronics | General Purpose Relays 4A 24VDC 2P-NO 2P-NC 2 COIL LATCH PCB RoHS: Compliant | 50 |
|
$10.4200 / $16.1800 | Buy Now |
DISTI #
70158295
|
RS | Relay, 4 A (AC), 3 A (DC) (Max.), 24 VDC, PCB, 8.4 mA (Nom.), PC Board, -40 C | Panasonic Electronic Components S2EB-L2-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 96 |
|
$12.9400 / $16.1800 | Buy Now |
|
Future Electronics | S Series 4 A 4PST 24 VDC Through Hole Polarized 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$11.8000 / $12.3900 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 2.85KOhm 3ADC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
448 In Stock |
|
$9.6500 / $15.2100 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 12 |
|
$22.3869 / $23.5652 | Buy Now | |
DISTI #
S2EB-L2-24V
|
TTI | General Purpose Relays 4A 24VDC 2P-NO 2P-NC 2 COIL LATCH PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.0600 / $12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2EB-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S2EB-L2-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 202 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |