Part Details for S2H022118F3CHC-T by HELE
Overview of S2H022118F3CHC-T by HELE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2H022118F3CHC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 7mA ��30ppm 22.1184MHz SMD2520-4P Oscillators ROHS | 102 |
|
$0.8593 / $0.9128 | Buy Now |