Part Details for S2J by Continental Device India Ltd
Overview of S2J by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2J
S2J CAD Models
S2J Part Data Attributes
|
S2J
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
S2J
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S2J
This table gives cross-reference parts and alternative options found for S2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM205AV-W | Rectifier Diode, | Rectron Semiconductor | S2J vs FM205AV-W |
HS2JAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S2J vs HS2JAL |
UF205 | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | S2J vs UF205 |
FFMAF205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | S2J vs FFMAF205 |
FFM205-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | S2J vs FFM205-W |
HFM206-HF-W | Rectifier Diode, | Rectron Semiconductor | S2J vs HFM206-HF-W |
FFM205AV-T | Rectifier Diode, | Rectron Semiconductor | S2J vs FFM205AV-T |
HS2JFSM3G | Rectifier Diode, | Taiwan Semiconductor | S2J vs HS2JFSM3G |
SEFMAF280 | Rectifier Diode, | Surge Components Inc | S2J vs SEFMAF280 |
FFM205A-W | Rectifier Diode, | Rectron Semiconductor | S2J vs FFM205A-W |