Part Details for S2J by DC Components Co Ltd
Overview of S2J by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2J-DC
|
TME | Diode: rectifying, SMD, 600V, 2A, 2.5us, SMB, Ufmax: 1.1V, Ifsm: 60A Min Qty: 10 | 0 |
|
$0.0248 / $0.0800 | RFQ |