Part Details for S2J by Fuji Electric Co Ltd
Overview of S2J by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2J
S2J CAD Models
S2J Part Data Attributes:
|
S2J
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2J
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for S2J
This table gives cross-reference parts and alternative options found for S2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2JAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2J vs HS2JAH |
RGP15J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | Taiwan Semiconductor | S2J vs RGP15J |
HS2J | Rectifier Diode, | Surge Components Inc | S2J vs HS2J |
FS2J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), | JGD Semiconductors Co Ltd | S2J vs FS2J |
S15JLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | Taiwan Semiconductor | S2J vs S15JLWHRQG |
GDGS56J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | S2J vs GDGS56J |
S15JLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, | Taiwan Semiconductor | S2J vs S15JLWHRVG |
S15JLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | S2J vs S15JLW |
RS2AJ | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | S2J vs RS2AJ |
NRVUS2JA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | S2J vs NRVUS2JA |