Part Details for S2J by SPC Multicomp
Overview of S2J by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0217
|
Newark | Rectifier, Single, 2A, 600V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:60A, rohs Compliant: Yes |Multicomp Pro S2J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2889 |
|
$0.0570 / $0.0990 | Buy Now |