Part Details for S2L224ULCSAD by Panasonic Electronic Components
Overview of S2L224ULCSAD by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2L224ULCSAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2L224ULCSAD
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 3DC/4ACA 24VDC 2850Ohm Through Hole (Alt: S2L224ULCSAD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
30G7427
|
Bürklin Elektronik | Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 2.85 kΩ, 4 A, 30 V (DC), 250 V (AC), bistable, S2L224ULCSAD Min Qty: 1 | 223 |
|
$10.6966 | Buy Now |