Part Details for S2M-120-02-F-D-DS-K by Samtec Inc
Overview of S2M-120-02-F-D-DS-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-120-02-F-D-DS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Bulk (Alt: S2M-120-02-F-D-DS-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Bulk (Alt: S2M-120-02-F-D-DS-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Bulk (Alt: S2M-120-02-F-D-DS-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005915849
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for S2M-120-02-F-D-DS-K
S2M-120-02-F-D-DS-K CAD Models
S2M-120-02-F-D-DS-K Part Data Attributes
|
S2M-120-02-F-D-DS-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-120-02-F-D-DS-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.035 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 1.589 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |