Part Details for S2M-120-02-F-D-DS-TR by Samtec Inc
Overview of S2M-120-02-F-D-DS-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-120-02-F-D-DS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-120-02-F-D-DS-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0600 / $8.4000 | Buy Now |
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-120-02-F-D-DS-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
S2M-120-02-F-D-DS-
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-120-02-F-D-DS-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005915851
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0600 / $8.4000 | Buy Now |
DISTI #
S2M-120-02-F-D-DS-TR
|
Toby Electronics | S2M - Samtec 2mm Tiger Eye PCB Mount Socket Strip 4.52mm Profile Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$4.4632 / $11.0011 | Buy Now |
Part Details for S2M-120-02-F-D-DS-TR
S2M-120-02-F-D-DS-TR CAD Models
S2M-120-02-F-D-DS-TR Part Data Attributes
|
S2M-120-02-F-D-DS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-120-02-F-D-DS-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.035 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 1.589 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for S2M-120-02-F-D-DS-TR
This table gives cross-reference parts and alternative options found for S2M-120-02-F-D-DS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-120-02-F-D-DS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2M-120-02-L-D-DS-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | S2M-120-02-F-D-DS-TR vs S2M-120-02-L-D-DS-TR |
S2M-120-02-F-D-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | S2M-120-02-F-D-DS-TR vs S2M-120-02-F-D-TR |
S2M-120-02-L-D-DS | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | S2M-120-02-F-D-DS-TR vs S2M-120-02-L-D-DS |
S2M-120-02-L-D-LC | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | S2M-120-02-F-D-DS-TR vs S2M-120-02-L-D-LC |
S2M-120-02-L-D-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Samtec Inc | S2M-120-02-F-D-DS-TR vs S2M-120-02-L-D-TR |