Part Details for S2M-LTP by Micro Commercial Components
Overview of S2M-LTP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2M-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 2A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26746 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-S2M-LTP
|
Mouser Electronics | Rectifiers 2A SILICON RECTIFIER RoHS: Compliant | 6833 |
|
$0.0420 / $0.2700 | Buy Now |
DISTI #
V36:1790_06837853
|
Arrow Electronics | Diode Switching 1KV 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2328 | Americas - 21000 |
|
$0.0263 / $0.0396 | Buy Now |
|
Future Electronics | Diode Standard 1000V 2A Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0365 | Buy Now |
DISTI #
64740455
|
Verical | Diode Switching 1KV 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 333000 |
|
$0.0280 | Buy Now |
DISTI #
76889571
|
Verical | Diode Switching 1KV 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 21000 |
|
$0.0419 | Buy Now |
|
Quest Components | 14400 |
|
$0.0420 / $0.2800 | Buy Now |
Part Details for S2M-LTP
S2M-LTP CAD Models
S2M-LTP Part Data Attributes
|
S2M-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S2M-LTP
Micro Commercial Components
1.5A, 1000V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S2M-LTP
This table gives cross-reference parts and alternative options found for S2M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2M-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | S2M-LTP vs UF2M-T3-LF |
FR2M_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | S2M-LTP vs FR2M_R2_00001 |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | S2M-LTP vs S2M |
S2MG-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, HALOGEN FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | S2M-LTP vs S2MG-SMB-R |
UF2M_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | S2M-LTP vs UF2M_R1_00001 |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S2M-LTP vs S2M |
GR2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | S2M-LTP vs GR2M |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | S2M-LTP vs US2M |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2M-LTP vs US2M |
S2M-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2M-LTP vs S2M-7 |