Part Details for S2SD-20-26-L-07.80-SR by Samtec Inc
Overview of S2SD-20-26-L-07.80-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-20-26-L-07.80-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-20-26-L-07.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.198m 26AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-20-26-L-07.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4400 / $23.6900 | Buy Now |
DISTI #
S2SD-20-26-L-07.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.198m 26AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-20-26-L-07.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SD-20-26-L-07.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.198m 26AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-20-26-L-07.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005496495
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.4400 / $23.6900 | Buy Now |
Part Details for S2SD-20-26-L-07.80-SR
S2SD-20-26-L-07.80-SR CAD Models
S2SD-20-26-L-07.80-SR Part Data Attributes
|
S2SD-20-26-L-07.80-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-20-26-L-07.80-SR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |