Part Details for S2SDT-05-24-L-18.00-SR by Samtec Inc
Overview of S2SDT-05-24-L-18.00-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-18.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-24-L-18.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5500 | Buy Now |
DISTI #
S2SDT-05-24-L-18.0
|
Avnet Americas | 2.00MM SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: S2SDT-05-24-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5200 / $10.2300 | Buy Now |
DISTI #
200-S2SDT0524L1800SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.4300 / $10.2300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$6.7600 / $13.1100 | Buy Now |
DISTI #
000000000003530401
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.1600 / $10.2300 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$6.7600 / $13.1100 | Buy Now |
DISTI #
5cd9170ecd7c1c4c386ec9d3
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$5.7100 / $10.2300 | Buy Now |
DISTI #
S2SDT-05-24-L-18.00-SR
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$5.5380 / $10.8392 | Buy Now |
Part Details for S2SDT-05-24-L-18.00-SR
S2SDT-05-24-L-18.00-SR CAD Models
S2SDT-05-24-L-18.00-SR Part Data Attributes:
|
S2SDT-05-24-L-18.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-24-L-18.00-SR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |