Part Details for S2SDT-07-24-L-30.00-SS by Samtec Inc
Overview of S2SDT-07-24-L-30.00-SS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-07-24-L-30.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-07-24-L-30.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.1700 | Buy Now |
DISTI #
S2SDT-07-24-L-30.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 24AWG 14 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-07-24-L-30.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5700 / $17.4100 | Buy Now |
DISTI #
200-S2SDT0724L3000SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$11.6800 / $17.4100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$10.4100 / $17.4100 | Buy Now |
DISTI #
S2SDT-07-24-L-30.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 24AWG 14 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-07-24-L-30.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5700 / $17.4100 | Buy Now |
DISTI #
000000000005496774
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$12.9400 / $17.4100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$10.4100 / $17.4100 | Buy Now |
DISTI #
5cd91778cd7c1c4c386f4084
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$10.4100 / $17.4100 | Buy Now |
DISTI #
S2SDT-07-24-L-30.00-SS
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$10.0849 / $19.5622 | Buy Now |
Part Details for S2SDT-07-24-L-30.00-SS
S2SDT-07-24-L-30.00-SS CAD Models
S2SDT-07-24-L-30.00-SS Part Data Attributes:
|
S2SDT-07-24-L-30.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-07-24-L-30.00-SS
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.691 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.079 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 24 AWG |