Part Details for S300BR by GeneSic Semiconductor Inc
Overview of S300BR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S300BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S300BRGN-ND
|
DigiKey | DIODE GP REV 100V 300A DO205AB Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2533 | Buy Now |
DISTI #
905-S300BR
|
Mouser Electronics | Rectifiers 100V 300A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$53.2500 | Order Now |
|
NAC | 100V 300A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$54.5800 / $62.9600 | Buy Now |
Part Details for S300BR
S300BR CAD Models
S300BR Part Data Attributes
|
S300BR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S300BR
GeneSic Semiconductor Inc
100V 300A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for S300BR
This table gives cross-reference parts and alternative options found for S300BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S300BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300UR50A | Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AB, | International Rectifier | S300BR vs 300UR50A |
302UR10AM | Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S300BR vs 302UR10AM |
300UR10APBF | Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S300BR vs 300UR10APBF |
300UR10A | Rectifier Diode | New Jersey Semiconductor Products Inc | S300BR vs 300UR10A |