Part Details for S308APGE9-U1000-3 by Delkin Devices
Overview of S308APGE9-U1000-3 by Delkin Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S308APGE9-U1000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1998
|
Newark | Microsdhc Card, Uhs-1, Cls 10, 8Gb, Mlc, Flash Memory Card Type:Microsdhc Card, Uhs-1, Class 10, Memory Capacity:8Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Delkin Devices S308APGE9-U1000-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$12.8300 / $16.5200 | Buy Now |
DISTI #
3247-S308APGE9-U1000-3-ND
|
DigiKey | FLASH MEM SD CARD 8GB Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
S308APGE9-U1000-3
|
Avnet Americas | Flash Memory Card, MLC, MicroSDHC Card, UHS-1, Class 10, 8 GB, -40 °C, 85 °C, Utility+ Series - Trays (Alt: S308APGE9-U1000-3) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$12.6230 / $15.5360 | Buy Now |
DISTI #
S308APGE9-U1000-3
|
Avnet Silica | Flash Memory Card, MLC, MicroSDHC Card, UHS-1, Class 10, 8 GB, -40 �C, 85 �C, Utility+ Series (Alt: S308APGE9-U1000-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S308APGE9-U1000-3
S308APGE9-U1000-3 CAD Models
S308APGE9-U1000-3 Part Data Attributes:
|
S308APGE9-U1000-3
Delkin Devices
Buy Now
|
Compare Parts:
S308APGE9-U1000-3
Delkin Devices
|
Samacsys Manufacturer | DELKIN DEVICES |