Part Details for S31BAC-P06MFG0-6000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S31BAC-P06MFG0-6000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S31BAC-P06MFG0-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ0543
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S31BAC-P06MFG0-6000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4400 / $79.4600 | Buy Now |
DISTI #
1907-S31BAC-P06MFG0-6000-ND
|
DigiKey | ODU MINI-SNAP, STR PLUG, SZ 1, S Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2200 | Buy Now |
DISTI #
394-31BACP06MFG06000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$54.9700 / $68.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.8000 / $69.9400 | Buy Now |
Part Details for S31BAC-P06MFG0-6000
S31BAC-P06MFG0-6000 CAD Models
S31BAC-P06MFG0-6000 Part Data Attributes:
|
S31BAC-P06MFG0-6000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S31BAC-P06MFG0-6000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 6 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.929 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |