Part Details for S32K322EHT0MPBST by NXP Semiconductors
Overview of S32K322EHT0MPBST by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S32K322EHT0MPBST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2038
|
Newark | Mcu, 32Bit, 160Mhz, Qfp-Ep-172 Rohs Compliant: Yes |Nxp S32K322EHT0MPBST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$15.1000 / $19.2100 | Buy Now |
DISTI #
568-S32K322EHT0MPBST-ND
|
DigiKey | S32K322 ARM CORTEX-M7, 160 MHZ, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1060 In Stock |
|
$12.6412 / $16.7100 | Buy Now |
DISTI #
S32K322EHT0MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K322EHT0MPBST) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 420 |
|
RFQ | |
DISTI #
771-S32K322EHT0MPBST
|
Mouser Electronics | ARM Microcontrollers - MCU 32K322, 2MB Flash, DualCore RoHS: Compliant | 408 |
|
$11.8600 / $16.2300 | Buy Now |
DISTI #
V99:2348_26776883
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 172-Pin MaxQFP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2324 | Americas - 836 |
|
$11.7900 / $15.2800 | Buy Now |
|
Future Electronics | S32K3xx Series 2MB Flash 256 kB RAM160 MHz 32-Bit Microcontroller - QFP-172 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$14.1900 | Buy Now |
DISTI #
69889555
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 172-Pin MaxQFP Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 836 |
|
$11.7900 / $15.2800 | Buy Now |
DISTI #
S32K322EHT0MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K322EHT0MPBST) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 420 |
|
RFQ | |
DISTI #
S32K322EHT0MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K322EHT0MPBST) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 420 |
|
RFQ | |
DISTI #
4134289
|
element14 Asia-Pacific | MCU, 32BIT, 160MHZ, QFP-EP-172 RoHS: Compliant Min Qty: 1 Container: Each | 420 |
|
$12.1433 / $16.3268 | Buy Now |
Part Details for S32K322EHT0MPBST
S32K322EHT0MPBST CAD Models
S32K322EHT0MPBST Part Data Attributes:
|
S32K322EHT0MPBST
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32K322EHT0MPBST
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |