-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2040
|
Newark | Mcu, 32Bit, 160Mhz, Qfp-Ep-172 Rohs Compliant: Yes |Nxp S32K342EHT0MPBST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 370 |
|
$16.8100 / $23.8200 | Buy Now |
DISTI #
568-S32K342EHT0MPBST-ND
|
DigiKey | IC MCU 32BIT2 2MB FLASH 172QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
379 In Stock |
|
$13.9935 / $20.7300 | Buy Now |
DISTI #
S32K342EHT0MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K342EHT0MPBST) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 420 |
|
$9.3925 / $10.0725 | Buy Now |
DISTI #
771-S32K342EHT0MPBST
|
Mouser Electronics | ARM Microcontrollers - MCU S32K342, 2MB Flash, Lockstep Core RoHS: Compliant | 379 |
|
$13.9400 / $20.7300 | Buy Now |
DISTI #
V99:2348_26585695
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 172-Pin MaxQFP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2323 | Americas - 840 |
|
$12.3010 / $16.1400 | Buy Now |
|
Future Electronics | S32K3xx Series 2MB Flash 256 kB RAM160 MHz 32-Bit Microcontroller - QFP-172 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$13.7400 | Buy Now |
DISTI #
69237467
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 172-Pin MaxQFP Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 840 |
|
$12.3010 / $16.1400 | Buy Now |
DISTI #
S32K342EHT0MPBST
|
Avnet Americas | MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube - Trays (Alt: S32K342EHT0MPBST) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 420 |
|
$9.3925 / $10.0725 | Buy Now |
DISTI #
4134287
|
element14 Asia-Pacific | MCU, 32BIT, 160MHZ, QFP-EP-172 RoHS: Compliant Min Qty: 1 Container: Each | 370 |
|
$13.9105 / $21.9080 | Buy Now |
DISTI #
4134287
|
Farnell | MCU, 32BIT, 160MHZ, QFP-EP-172 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 370 |
|
$13.2027 / $20.7883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S32K342EHT0MPBST
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32K342EHT0MPBST
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |