-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9428
|
Newark | Switch, Toggle, 3Pdt, 25A, 125Vac, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S32T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 / $32.0900 | Buy Now |
DISTI #
360-2899-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
67 In Stock |
|
$12.9125 / $20.4500 | Buy Now |
DISTI #
633-S32T
|
Mouser Electronics | Toggle Switches 3PDT ON-NONE-ON SCREW LUG RoHS: Compliant | 52 |
|
$15.4800 / $19.1100 | Buy Now |
DISTI #
70192811
|
RS | Toggle Switch,3PDT, ON-NONE-ON, Non-Illum,17.50mm Actuator,20A,125VAC, Screw | NKK Switches S32T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1 |
|
$16.4300 / $19.3400 | Buy Now |
|
Future Electronics | S Series 3PDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.0400 / $17.9000 | Buy Now |
DISTI #
S32T
|
TTI | Toggle Switches 3PDT ON-NONE-ON SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$15.9400 / $18.8600 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 8 |
|
$13.1300 / $19.8200 | Buy Now |
DISTI #
2376031
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5778 / $21.4889 | Buy Now |
DISTI #
2376031
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$23.4773 / $24.9329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S32T
NKK Switches
Buy Now
|
Compare Parts:
S32T
NKK Switches
|
Samacsys Manufacturer | NKK Switches |