Part Details for S331F/C-UL-AT401H by NKK Switches
Overview of S331F/C-UL-AT401H by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S331F/C-UL-AT401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-S331F/C-UL-AT401H-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3800 | Buy Now |
DISTI #
633-S331FCULAT401H
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$17.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4200 | Buy Now |
DISTI #
S331F/C-UL-AT401H
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.5900 | Buy Now |