Part Details for S34ML08G101TFI200 by Cypress Semiconductor
Overview of S34ML08G101TFI200 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S34ML08G101TFI200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 2677 |
|
$12.1800 | RFQ |
Part Details for S34ML08G101TFI200
S34ML08G101TFI200 CAD Models
S34ML08G101TFI200 Part Data Attributes
|
S34ML08G101TFI200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML08G101TFI200
Cypress Semiconductor
Flash, 1GX8, 25ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34ML08G101TFI200
This table gives cross-reference parts and alternative options found for S34ML08G101TFI200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML08G101TFI200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML08G101TFV003 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFV003 |
S34ML08G101TFB003 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFB003 |
S34ML08G101TFI000 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFI000 |
S34ML08G101TFI003 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFI003 |
S34ML08G101TFI003 | Flash, 1GX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML08G101TFI200 vs S34ML08G101TFI003 |
S34ML08G101TFA003 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFA003 |
S34ML08G101TFI200 | Flash, 1GX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34ML08G101TFI200 vs S34ML08G101TFI200 |
S34ML08G101TFI000 | Flash, 1GX8, 25ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML08G101TFI200 vs S34ML08G101TFI000 |
S34ML08G101TFA200 | Flash, 1GX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML08G101TFI200 vs S34ML08G101TFA200 |
S34ML08G101TFA203 | Flash, 1GX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34ML08G101TFI200 vs S34ML08G101TFA203 |