Part Details for S3900BA by Bulgin
Overview of S3900BA by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3900BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2681-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
481 In Stock |
|
$5.2447 / $7.9600 | Buy Now |
DISTI #
167-S3900BA
|
Mouser Electronics | Toggle Switches SPST On-Off Toggle Switch RoHS: Compliant | 564 |
|
$4.9500 / $7.1100 | Buy Now |
Part Details for S3900BA
S3900BA CAD Models
S3900BA Part Data Attributes
|
S3900BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
S3900BA
Bulgin
Toggle Switch, SPST, Latched, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |