Datasheets
S3A-M3/57T by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Part Details for S3A-M3/57T by Vishay Intertechnologies

Overview of S3A-M3/57T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S3A-M3/57T

Part # Distributor Description Stock Price Buy
DISTI # 43X1467
Newark 3A,50V,gpp Std, Smc Rect |Vishay S3A-M3/57T Min Qty: 7650 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1860
  • 10,000 $0.1630
  • 20,000 $0.1450
  • 30,000 $0.1340
  • 50,000 $0.1220
$0.1220 / $0.1860 Buy Now
DISTI # S3A-M3/57T
Avnet Americas 3A,50V,GPP STD, SM RECT - Tape and Reel (Alt: S3A-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,650 $0.1610
  • 9,350 $0.1559
  • 17,000 $0.1507
  • 38,250 $0.1446
  • 76,500 $0.1399
  • 382,500 $0.1333
  • 765,000 $0.1268
$0.1268 / $0.1610 Buy Now
DISTI # 78-S3A-M357T
Mouser Electronics Rectifiers 3A,50V,GPP STD, SM Rect RoHS: Compliant 0
  • 7,650 $0.1320
  • 10,200 $0.1230
  • 25,500 $0.1200
  • 50,150 $0.1170
$0.1170 / $0.1320 Order Now
DISTI # S3A-M3/57T
TTI Rectifiers 3A,50V,GPP STD, SM Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 7650 Package Multiple: 850 Container: Reel Americas - 0
  • 7,650 $0.1280
  • 21,250 $0.1220
  • 42,500 $0.1200
  • 85,000 $0.1170
$0.1170 / $0.1280 Buy Now
DISTI # S3A-M3/57T
Avnet Americas 3A,50V,GPP STD, SM RECT - Tape and Reel (Alt: S3A-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,650 $0.1610
  • 9,350 $0.1559
  • 17,000 $0.1507
  • 38,250 $0.1446
  • 76,500 $0.1399
  • 382,500 $0.1333
  • 765,000 $0.1268
$0.1268 / $0.1610 Buy Now
DISTI # S3A-M3/57T
Avnet Americas 3A,50V,GPP STD, SM RECT - Tape and Reel (Alt: S3A-M3/57T) RoHS: Compliant Min Qty: 7650 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,650 $0.1610
  • 9,350 $0.1559
  • 17,000 $0.1507
  • 38,250 $0.1446
  • 76,500 $0.1399
  • 382,500 $0.1333
  • 765,000 $0.1268
$0.1268 / $0.1610 Buy Now

Part Details for S3A-M3/57T

S3A-M3/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3A-M3/57T Part Data Attributes

S3A-M3/57T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
S3A-M3/57T Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 2.5 µs
Reverse Test Voltage 50 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for S3A-M3/57T

This table gives cross-reference parts and alternative options found for S3A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FR3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp S3A-M3/57T vs FR3A
FR3A-T3-LF Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Surge Components Inc S3A-M3/57T vs FR3A-T3-LF
ER3A-T3 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Surge Components Inc S3A-M3/57T vs ER3A-T3
ER3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation S3A-M3/57T vs ER3A
S3A_R1_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor S3A-M3/57T vs S3A_R1_10001
ES3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, General Instrument Corp S3A-M3/57T vs ES3A
UFM301-T Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Rectron Semiconductor S3A-M3/57T vs UFM301-T
S3A-M3/9AT Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies S3A-M3/57T vs S3A-M3/9AT
FES3AHE3TRTB Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica S3A-M3/57T vs FES3AHE3TRTB
S3A-T3-LF Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Won-Top Electronics Co Ltd S3A-M3/57T vs S3A-T3-LF
Part Number Description Manufacturer Compare
ER3A-G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd S3A-M3/57T vs ER3A-G
S3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp S3A-M3/57T vs S3A
ER3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd S3A-M3/57T vs ER3A
SFM31 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Formosa Microsemi Co Ltd S3A-M3/57T vs SFM31
ER3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation S3A-M3/57T vs ER3A
US3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON S3A-M3/57T vs US3A
FES3ATRTS Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica S3A-M3/57T vs FES3ATRTS
FR3A-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components S3A-M3/57T vs FR3A-TP-HF
S3A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Uniohm Corp S3A-M3/57T vs S3A
S3A-M3/9AT Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies S3A-M3/57T vs S3A-M3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3A-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3A-M3/57T by Vishay Intertechnologies

  • Please alert me when S3A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S3A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S3A-M3/57T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3A-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: