Part Details for S3DB-13-F by SPC Multicomp
Overview of S3DB-13-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3DB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8756
|
Newark | Diode, Standard Recovery, 3A, 200V, Do-214Aa-2, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:100A Rohs Compliant: Yes |Multicomp Pro S3DB-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5784 |
|
$0.1170 / $0.2690 | Buy Now |